TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 box of 20 units)*

Kr. 1 240,18

(exc. VAT)

Kr. 1 550,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 80Kr. 62,009Kr. 1 240,18-
100 - 180Kr. 58,665Kr. 1 173,305%
200 - 480Kr. 55,867Kr. 1 117,349%
500 - 980Kr. 52,521Kr. 1 050,4215%
1000 +Kr. 49,73Kr. 994,6019%

*price indicative

RS Stock No.:
272-7729
Mfr. Part No.:
RTE24024F 3-1393237-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RT

Terminal Type

Plug-In

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Width

12.7mm

Coil Power

400mW

Height

15.7mm

Length

29mm

Contact Material

Silver Nickel Alloy

The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 400 mW DC coil power rating.

RoHS compliant

REACH compliant

UL coil insulation class F

1440 ohms coil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy