TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 42,10

(exc. VAT)

Kr. 52,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 649 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 42,10
10 +Kr. 39,70

*price indicative

RS Stock No.:
272-7732
Mfr. Part No.:
RT234024 6-1393239-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RT

Terminal Type

Plug-In

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

1.4kΩ

Width

12.7mm

Length

29mm

Height

15.7mm

Coil Power

400mW

Standards/Approvals

VDE, cULus, CQC, CCSAUS

Contact Material

Silver Nickel Alloy

The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 400 mW DC coil power rating.

RoHS compliant

REACH compliant

UL coil insulation class F

1440 ohms coil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy