TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Get a bulk buy discount

Add 100 more to save Kr. 1 215,60

View bulk pricing options

Subtotal (1 box of 20 units)*

Kr. 8 754,28

(exc. VAT)

Kr. 10 942,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 80Kr. 437,714Kr. 8 754,28-
100 - 180Kr. 425,558Kr. 8 511,16Kr. 1 215,60
200 - 480Kr. 414,058Kr. 8 281,16Kr. 4 731,20
500 - 980Kr. 403,153Kr. 8 063,06Kr. 17 280,50
1000 +Kr. 392,817Kr. 7 856,34Kr. 44 897,00

*price indicative

RS Stock No.:
272-7741
Distrelec Article No.:
304-61-788
Mfr. Part No.:
RP314012 8-1415546-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RP

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

300V dc

Coil Resistance

256Ω

Maximum Operating Temperature

70°C

Height

25.5mm

Width

12.6mm

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Coil Power

500mW

Length

29mm

Contact Material

Silver Nickel Alloy

The TE Connectivity Power PCB relay is a general purpose relays. The typical applications includes power supplies, domestic appliances, heating control and installation.

RoHS compliant

Pinning 3.5 or 5 mm

VDE and UL E214025 approved

RTII flux proof and RTIII wash tight acc. to IEC 61810

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy