Finder PCB Relay, 5V dc Coil, 6A Switching Current, 1 NO
- RS Stock No.:
- 276-1190
- Mfr. Part No.:
- 32.21.7.005.4300
- Brand:
- Finder
Subtotal (1 unit)*
Kr. 56,06
(exc. VAT)
Kr. 70,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 22 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 56,06 |
*price indicative
- RS Stock No.:
- 276-1190
- Mfr. Part No.:
- 32.21.7.005.4300
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | 32 | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 1.5kVA | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus, EAC, VDE | |
| Width | 10mm | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Height | 10.7mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series 32 | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Switching Power 1.5kVA | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus, EAC, VDE | ||
Width 10mm | ||
Coil Power 200mW | ||
Length 20mm | ||
Height 10.7mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- SI
The Finder Sub miniature PCB relays has 1 pole changeover contacts or 1 pole normally open contact, low profile package and sensitivity of DC coil is 200 mW.
RT III wash tight
Cadmium Free contact
Related links
- Finder PCB Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, 1 NO
- Finder PCB Relay 6A Switching Current, 1 NO