TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 276-3868
- Mfr. Part No.:
- RYA32012 1-1393224-6
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save Kr. 28,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 71,50
(exc. VAT)
Kr. 89,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 138 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 71,50 | - |
| 10 + | Kr. 68,64 | Kr. 28,60 |
*price indicative
- RS Stock No.:
- 276-3868
- Mfr. Part No.:
- RYA32012 1-1393224-6
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK Miniature Power PCB RYII | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 627Ω | |
| Height | 12.3mm | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Coil Power | 230mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK Miniature Power PCB RYII | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 627Ω | ||
Height 12.3mm | ||
Width 10.1mm | ||
Length 28.5mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Coil Power 230mW | ||
Contact Material Silver Alloy | ||
The TE Connectivity SCHRACK Power PCB Relay of RYII series open or close a circuit by using an electromagnetic coil for seamless power flow.
Mono or bistable coil
Reinforced insulation
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Relay 8A Switching Current, 1 CO
- TE Connectivity PCB Relay 8A Switching Current, 1 NO
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, CO
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPST
- Aratas PCB Power Relay 8A Switching Current, SPST