TE Connectivity Plug-in Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 276-3887
- Mfr. Part No.:
- 2-1393115-7
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save Kr. 2 403,30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 35 189,33
(exc. VAT)
Kr. 43 986,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 1 407,573 | Kr. 35 189,33 | - |
| 50 - 75 | Kr. 1 359,507 | Kr. 33 987,68 | Kr. 2 403,30 |
| 100 - 175 | Kr. 1 290,839 | Kr. 32 270,98 | Kr. 11 673,40 |
| 200 + | Kr. 1 235,918 | Kr. 30 897,95 | Kr. 34 331,00 |
*price indicative
- RS Stock No.:
- 276-3887
- Mfr. Part No.:
- 2-1393115-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | Potter & Brumfield KUL | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 176Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | |
| Height | 54.8mm | |
| Width | 35.7mm | |
| Length | 38.9mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series Potter & Brumfield KUL | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 176Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | ||
Height 54.8mm | ||
Width 35.7mm | ||
Length 38.9mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Potter and Brumfield Standard Power Relay open or close a circuit by using an electromagnetic Coil for seamless power flow.
UL Coil Insulation Class F Coil
Monostable and DC Coil magnetic system
Related links
- TE Connectivity Plug-in Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, 3 NO
- TE Connectivity Socket Relay 10A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- RS PRO Plug-in Power Relay 10A Switching Current, DPDT
- TE Connectivity Socket Relay 10A Switching Current, 3 CO
- Finder Power Relay 10A Switching Current, DPDT
- Omron Relay 10A Switching Current, DPDT