TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 276-3894
- Mfr. Part No.:
- RTB34012F 2-1419108-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 74,47
(exc. VAT)
Kr. 93,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 398 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 74,47 |
| 10 + | Kr. 71,50 |
*price indicative
- RS Stock No.:
- 276-3894
- Mfr. Part No.:
- RTB34012F 2-1419108-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Potter & Brumfield Power PCB Relay RT1 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | VDE, cULus, CQC, CCSAUS | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Potter & Brumfield Power PCB Relay RT1 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals VDE, cULus, CQC, CCSAUS | ||
Length 29mm | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.
UL Coil Insulation Class F coil
Monostable and DC coil magnetic system
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- Aratas PCB Power Relay 12A Switching Current, SPST
- Aratas PCB Non-Latching Relay 12A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 15A Switching Current, SPST