TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 60,40

(exc. VAT)

Kr. 75,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship

Units
Per unit
Saving
1 - 9Kr. 60,40-
10 +Kr. 57,894%

*price indicative

RS Stock No.:
276-3905
Mfr. Part No.:
RTD3L024 4-1415538-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

cULus, VDE, CCSAUS, CQC

Height

15.7mm

Length

29mm

Coil Power

400mW

Width

12.7mm

Contact Material

Silver Alloy

The TE Connectivity SCHRACK Power PCB Relay of RT1 series open or close a circuit by using an electromagnetic coil for seamless power flow.

Mono or bistable coil

Reinforced insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy