TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 276-3919
- Distrelec Article No.:
- 304-34-875
- Mfr. Part No.:
- 7-1415899-9 RZ03-1C4-D024-R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save Kr. 11,40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 55,48
(exc. VAT)
Kr. 69,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 27,74 | Kr. 55,48 | - |
| 10 + | Kr. 26,60 | Kr. 53,20 | Kr. 11,40 |
*price indicative
- RS Stock No.:
- 276-3919
- Distrelec Article No.:
- 304-34-875
- Mfr. Part No.:
- 7-1415899-9 RZ03-1C4-D024-R
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Height | 54.8mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Height 54.8mm | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
The TE Connectivity Power PCB Relay RZ Series is suitable for a broad range of applications within the industrial, building automation and equipment and in appliance industries. The RZ series includes single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C (RZH Series).
Global standard platform for 16 Amp applications
Designed to overcome micro welding
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT