Durakool Power Relay, 12V dc Coil, 120A Switching Current, 1 NO
- RS Stock No.:
- 276-5972
- Mfr. Part No.:
- DG55M-5021-76-1012-DR
- Brand:
- Durakool
Subtotal (1 pack of 5 units)*
Kr. 746,69
(exc. VAT)
Kr. 933,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 149,338 | Kr. 746,69 |
*price indicative
- RS Stock No.:
- 276-5972
- Mfr. Part No.:
- DG55M-5021-76-1012-DR
- Brand:
- Durakool
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
| Brand | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Series | DG55M | |
| Terminal Type | Plug-In | |
| Switching Current | 120A | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 72Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 24.9mm | |
| Length | 25.9mm | |
| Width | 25.9mm | |
| Coil Power | 2W | |
| Standards/Approvals | No | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Series DG55M | ||
Terminal Type Plug-In | ||
Switching Current 120A | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 72Ω | ||
Maximum Operating Temperature 85°C | ||
Height 24.9mm | ||
Length 25.9mm | ||
Width 25.9mm | ||
Coil Power 2W | ||
Standards/Approvals No | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool Mini-ISO plug-in relay is general purpose automotive or electric vehicle relay.
Made from UL94-V0 approved plastic
Operating temperature -40 to +85°C
Related links
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool Power Relay 100A Switching Current, SPST
- Durakool Power Relay 100mA Switching Current, 1 NO
- Durakool Power Relay 60A Switching Current, SPDT
- Durakool PCB Automotive Relay 40A Switching Current, SPDT
- Durakool Power Relay 35A Switching Current, 1 NO
- Durakool Power Relay 60A Switching Current, SPST