TE Connectivity PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 277-7204
- Mfr. Part No.:
- 2-1416010-7 RE034024
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 702,88
(exc. VAT)
Kr. 878,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 100 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 28,115 | Kr. 702,88 | - |
| 50 - 75 | Kr. 26,651 | Kr. 666,28 | 5% |
| 100 + | Kr. 25,424 | Kr. 635,60 | 9% |
*price indicative
- RS Stock No.:
- 277-7204
- Mfr. Part No.:
- 2-1416010-7 RE034024
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK Miniature PCB Relay RE | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 3.4kΩ | |
| Coil Power | 2.88W | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, REACH EC 1907/2006 | |
| Width | 10mm | |
| Length | 20mm | |
| Height | 10.6mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK Miniature PCB Relay RE | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 3.4kΩ | ||
Coil Power 2.88W | ||
Standards/Approvals EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, REACH EC 1907/2006 | ||
Width 10mm | ||
Length 20mm | ||
Height 10.6mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Miniature PCB Relay used in Interface technology, PLCs, timers, centralized and decentralized heating control.
Sensitive coil of 200 mW
Wash tight version
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 6A Switching Current, SPST