WAGO Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 279-4203
- Mfr. Part No.:
- 788-152
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
Kr. 1 272,13
(exc. VAT)
Kr. 1 590,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 272,13 | Kr. 63,607 |
*price indicative
- RS Stock No.:
- 279-4203
- Mfr. Part No.:
- 788-152
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | 788 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 2kW | |
| Height | 15.7mm | |
| Length | 12.7mm | |
| Width | 29mm | |
| Standards/Approvals | EN 61810-1 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series 788 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Power 2kW | ||
Height 15.7mm | ||
Length 12.7mm | ||
Width 29mm | ||
Standards/Approvals EN 61810-1 | ||
Contact Material Silver Alloy | ||
The WAGO basic relay is pluggable mounting module that features silver nickel contact.
Rohs compliant
Standard EN 61810-1
Related links
- WAGO Power Relay 8A Switching Current, DPDT
- WAGO Relay 8A Switching Current, DPDT
- WAGO Relay 8A Switching Current, DPDT
- WAGO DIN Rail Power Relay 8A Switching Current, DPDT
- Siemens Power Relay 8A Switching Current, DPDT
- Allen Bradley Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT