WAGO Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 279-4207
- Mfr. Part No.:
- 788-178
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
Kr. 2 141,57
(exc. VAT)
Kr. 2 676,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 141,57 | Kr. 107,079 |
*price indicative
- RS Stock No.:
- 279-4207
- Mfr. Part No.:
- 788-178
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Series | 788 | |
| Switching Voltage | 250V ac | |
| Switching Current | 16A | |
| Standards/Approvals | EN 61810-1, RoHS Compliant | |
| Width | 13mm | |
| Height | 15mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Series 788 | ||
Switching Voltage 250V ac | ||
Switching Current 16A | ||
Standards/Approvals EN 61810-1, RoHS Compliant | ||
Width 13mm | ||
Height 15mm | ||
Length 29mm | ||
The WAGO basic relay is pluggable mounting module that features silver nickel contact.
Rohs compliant
Standard EN 61810-1
Related links
- WAGO Relay 16A Switching Current, SPDT
- WAGO Relay 16A Switching Current, SPDT
- WAGO Relay 16A Switching Current, SPDT
- WAGO Power Relay 16A Switching Current, SPDT
- WAGO Relay 8A Switching Current, DPDT
- Finder Relay 16A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT