TE Connectivity PCB Relay, 24V dc Coil, 16A Switching Current, 1 CO

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 206,15

(exc. VAT)

Kr. 257,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 206,15-
10 +Kr. 197,344%

*price indicative

RS Stock No.:
279-8748
Mfr. Part No.:
1415547-1 RP714024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

1 CO

Mount Type

PCB

Series

RP

Terminal Type

PCB Pin

Switching Current

16A

Switching DC Voltage

300V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

985Ω

Width

12.6mm

Standards/Approvals

VDE, cULus

Coil Power

0.5W

Length

29mm

Height

25.5mm

Contact Material

Silver Nickel Alloy

The TE Connectivity Power PCB Relay RPII/1 has 4kV and 8mm coil contact.

RoHS compliant

AgNi 90/10 contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy