Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 63,72

(exc. VAT)

Kr. 79,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 244 unit(s) shipping from 23 November 2026
  • Plus 42 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,72

*price indicative

RS Stock No.:
282-6649
Mfr. Part No.:
406190244001PAC
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

900Ω

Length

29mm

Standards/Approvals

No

Height

25mm

Coil Power

0.25W

Width

12.4mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 40 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 406190244001PAC


This power relay is a versatile component ideal for various automation and electronic applications. Designed for PCB mounting, it operates on a 24V DC coil voltage. With a robust SPDT contact configuration and a maximum switching current of 16A, this relay can efficiently handle both high and low voltage scenarios.

Features & Benefits


• Operates at 24V DC, perfect for low-voltage usage

• Incorporates AgNi contact material for durability

• Achieves up to 100,000 cycles for long-lasting reliability

• Rated for 400V AC maximum switching voltage for high voltage use

• Single coil design simplifies integration into electrical circuits

Applications


• Utilised in automation for blinds, grilles, and shutters

• Essential in control panels for electrical distribution

• Perfect for electronic circuit boards in manufacturing

• Can be used in medical and dental equipment

• Suitable for vending machines and toys

What is the maximum operating temperature range for this relay?


The relay operates efficiently within a temperature range of -40°C to +85°C, ensuring reliability in varying environments.

How does the switching current capacity affect its applications?


With a switching current capacity of 16A, it can comfortably manage higher loads, making it suitable for industrial applications where robust performance is essential.

What benefits does the AgNi contact material provide?


AgNi contact material ensures a higher resistance to corrosion, enhancing the longevity and functionality of the relay in demanding operating conditions.

Can this relay be mounted on a PCB?


Yes, it features a PCB mount design for easy installation in various electronic circuits, enabling seamless integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy