Finder PCB Power Relay, 48V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 282-6659
- Mfr. Part No.:
- 434170484000
- Brand:
- Finder
Subtotal (1 unit)*
Kr. 71,27
(exc. VAT)
Kr. 89,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 71,27 |
*price indicative
- RS Stock No.:
- 282-6659
- Mfr. Part No.:
- 434170484000
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Switching Current | 10A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 9.2kΩ | |
| Standards/Approvals | EN 61000-4-5, EN 61810-1 | |
| Height | 15.4mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Switching Current 10A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 9.2kΩ | ||
Standards/Approvals EN 61000-4-5, EN 61810-1 | ||
Height 15.4mm | ||
Coil Power 400mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder low profile PCB relay suitable for space constrained applications. With compact design, it offers efficient use of board space. This relay provides reliable switching performance and is notable for its low consumption.
1 Pole
Very high coil-contact isolation
EAC approved
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT