TE Connectivity PCB Power Relay, 24V dc Coil, 6A Switching Current, 1 CO

Subtotal (1 unit)*

Kr. 120,39

(exc. VAT)

Kr. 150,49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 120,39

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-5504
Mfr. Part No.:
3-1393236-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

1 CO

Mount Type

PCB

Series

SNR

Terminal Type

PCB Pin

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Maximum Operating Temperature

85°C

Coil Resistance

3.4kΩ

Standards/Approvals

No

Height

15mm

Coil Power

170mW

Length

28mm

Width

5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy