Finder PCB Power Relay, 24V Coil, 50A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 190,82

(exc. VAT)

Kr. 238,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 190,82

*price indicative

RS Stock No.:
286-8587
Mfr. Part No.:
66.22.9.024.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

66

Switching Current

50A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

440V ac

Maximum Operating Temperature

70°C

Coil Resistance

340Ω

Coil Power

3.6VA

Standards/Approvals

HazLoc Class I Div. 2 Group A, EN 60335-1, D-T4-T5-T6, ATEX

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES
The Finder Power Relays are designed with a focus on electrical safety, environmental considerations, and versatility in handling both AC and DC applications. They find use in various scenarios where reliable and safe switching of higher currents is necessary.

30 A rated contacts

PCB mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy