TE Connectivity PCB Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 342-4538
- Mfr. Part No.:
- PT571730 9-1419111-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 162,61
(exc. VAT)
Kr. 203,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 124 unit(s) ready to ship
- Plus 110 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 162,61 |
| 5 - 9 | Kr. 154,21 |
| 10 + | Kr. 144,37 |
*price indicative
- RS Stock No.:
- 342-4538
- Mfr. Part No.:
- PT571730 9-1419111-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | PT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 19.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Length | 28mm | |
| Standards/Approvals | IEC, RoHS, VDE, UL | |
| Width | 22.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series PT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 19.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Length 28mm | ||
Standards/Approvals IEC, RoHS, VDE, UL | ||
Width 22.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
Approvals
CSA; UL; VDE
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT