Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 365-0529
- Mfr. Part No.:
- G2RL-1-E DC5
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 47,36
(exc. VAT)
Kr. 59,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 5 unit(s) shipping from 24 November 2026
- Plus 192 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 47,36 |
| 25 - 99 | Kr. 43,01 |
| 100 - 249 | Kr. 39,93 |
| 250 - 499 | Kr. 35,92 |
| 500 + | Kr. 33,06 |
*price indicative
- RS Stock No.:
- 365-0529
- Mfr. Part No.:
- G2RL-1-E DC5
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 62.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 2.5kW | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS, IEC, CE, EN, UL | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 62.5Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 2.5kW | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals RoHS, IEC, CE, EN, UL | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Aratas PCB Power Relay 16A Switching Current, SPDT
- Aratas PCB Power Relay 16A Switching Current, SPDT
- Aratas PCB Power Relay 16A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 12A Switching Current, SPDT
- Aratas PCB Power Relay 12A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 16A Switching Current, SPDT
- Aratas Panel Power Relay 16A Switching Current, SPDT
- Aratas Panel Power Relay 16A Switching Current, SPDT