Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 479-6519
- Distrelec Article No.:
- 304-23-120
- Mfr. Part No.:
- G5Q-14-EU DC12 (TY)
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 26,66
(exc. VAT)
Kr. 33,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 159 unit(s) shipping from 23 November 2026
- Plus 101 unit(s) shipping from 23 November 2026
- Plus 294 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 26,66 |
| 25 - 49 | Kr. 24,48 |
| 50 - 99 | Kr. 20,82 |
| 100 - 249 | Kr. 20,71 |
| 250 + | Kr. 19,79 |
*price indicative
- RS Stock No.:
- 479-6519
- Distrelec Article No.:
- 304-23-120
- Mfr. Part No.:
- G5Q-14-EU DC12 (TY)
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | UL, RoHS, IEC, EN, CE | |
| Width | 10.3mm | |
| Coil Power | 400mW | |
| Height | 16.2mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals UL, RoHS, IEC, EN, CE | ||
Width 10.3mm | ||
Coil Power 400mW | ||
Height 16.2mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
G5Q-EU Series (European Version)
Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications
Approvals
UL, CSA, VDE
Related links
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST