TE Connectivity PCB Power Relay, 12V dc Coil, 3A Switching Current, SPST

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 76,36

(exc. VAT)

Kr. 95,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 76,36-
10 - 24Kr. 72,644%
25 - 49Kr. 68,759%
50 - 99Kr. 65,2114%
100 +Kr. 61,4319%

*price indicative

RS Stock No.:
494-0312
Distrelec Article No.:
137-21-045
Mfr. Part No.:
PCN-112D3MHZ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

PCN

Terminal Type

Solder

Switching Current

3A

Minimum Operating Temperature

-30°C

Switching Power

750VA

Switching AC Voltage

277V ac

Coil Resistance

1.2kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

12.5mm

Width

5mm

Coil Power

120mW

Length

20mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN

PCN Series - Slim Relays


Extremely slim, only 5mm width

Sensitive coil

Reinforced insulation

Cadmium-free contacts

RT III - washproof

Approvals

UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy