TE Connectivity DIN Rail Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 494-0362
- Mfr. Part No.:
- PT2S7TD0 6-1415074-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 312,88
(exc. VAT)
Kr. 391,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
- Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 312,88 |
*price indicative
- RS Stock No.:
- 494-0362
- Mfr. Part No.:
- PT2S7TD0 6-1415074-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 19.5kΩ | |
| Standards/Approvals | VDE, UL, IEC, RoHS | |
| Width | 27mm | |
| Height | 58mm | |
| Coil Power | 1W | |
| Length | 73.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PT | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 19.5kΩ | ||
Standards/Approvals VDE, UL, IEC, RoHS | ||
Width 27mm | ||
Height 58mm | ||
Coil Power 1W | ||
Length 73.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
Related links
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, DPDT