Dold DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, DPDT

Image representative of range

Subtotal (1 unit)*

Kr. 652,82

(exc. VAT)

Kr. 816,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 652,82

*price indicative

RS Stock No.:
500-3470
Mfr. Part No.:
IK8701.12 AC50HZ 230V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

IK8701

Terminal Type

Wire

Switching Current

16A

Height

58mm

Width

17.5mm

Length

89mm

Standards/Approvals

CE, EN, IEC, RoHS

COO (Country of Origin):
DE

IK 8701 - coupler relay


High thermal current Ith = 16 A

Contact assignment 1 NO, 1 or 2 CO

Switch for manual operation of the contact

Switch position indication

17.5 mm overall width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy