TE Connectivity DIN Rail Power Relay, 24V ac Coil, 6A Switching Current, 4PDT

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 145,29

(exc. VAT)

Kr. 181,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 145,29-
5 - 9Kr. 141,282%
10 +Kr. 134,537%

*price indicative

RS Stock No.:
535-2508
Distrelec Article No.:
300-29-046
Mfr. Part No.:
PT570R24 7-1415001-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Quick Connect

Switching Current

6A

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Width

14mm

Length

28mm

Height

35mm

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

PT Series With LED Indicator


Cadmium-free contacts

LED and mechanical indicator

Manual/ lockable test facility

Isolation coil to contact; 2.5kV

Contact material: AgNi

Mechanical life; AC; 20 x 106, DC; 30 x 106

Plug-in type

Dimensions: W22.5 x D28 x H29 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy