Schneider Electric DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 207,91

(exc. VAT)

Kr. 259,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 207,91
5 - 11Kr. 202,14
12 +Kr. 198,48

*price indicative

RS Stock No.:
610-0566
Mfr. Part No.:
ABR7S33
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Telefast

Terminal Type

Through Hole

Switching Current

10A

Standards/Approvals

REACH, RoHS

Width

12.5mm

COO (Country of Origin):
JP

Telefast ABE7 relay output interfaces.


The Telefast 2 pre-wiring systems comprise modules that connect to the PLC with a multicore cable fitted with HE10 connectors.

Sockets for solid state and/or electromechanical output relays, pull-out type.

Sockets not fitted with relays

They simplify wiring operations and thus reduce the amount of errors.

Sensor connection by screw terminals.

Assembly on DIN rail.

Cables for PLCs to be ordered separately.

Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy