Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, DPST

Get a bulk buy discount

Add 25 more to save Kr. 171,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 61,09

(exc. VAT)

Kr. 76,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
  • Plus 52 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 61,09-
25 - 49Kr. 54,23Kr. 171,50
50 - 99Kr. 48,73Kr. 618,00
100 - 249Kr. 45,99Kr. 1 510,00
250 +Kr. 43,36Kr. 4 432,50

*price indicative

Packaging Options:
RS Stock No.:
683-8738
Mfr. Part No.:
G2R-2A DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

G2R

Terminal Type

Solder

Switching Current

5A

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Coil Resistance

275Ω

Maximum Operating Temperature

70°C

Height

25.5mm

Length

29mm

Width

13mm

Standards/Approvals

RoHS

Coil Power

0.9VA

Contact Material

Silver Alloy

Contact Resistance

50mΩ

G2R Series


General purpose PCB power relay used in various domestic and commercial applications

8mm creepage/clearance

H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy