Aratas PCB Power Relay, 48V dc Coil, 12A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 61,09

(exc. VAT)

Kr. 76,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 61,09

*price indicative

Packaging Options:
RS Stock No.:
683-8775
Mfr. Part No.:
G2RL-14 DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching DC Voltage

300V dc

Switching Power

3kVA

Coil Resistance

5.4kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Height

15.7mm

Standards/Approvals

RoHS, IEC/EN 60079-15, VDE

Coil Power

400mW

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy