Aratas Panel Power Relay, 48V dc Coil, 25A Switching Current, DPST

Get a bulk buy discount

Add 25 more to save Kr. 512,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 206,38

(exc. VAT)

Kr. 257,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 206,38-
25 - 49Kr. 185,90Kr. 512,00
50 - 99Kr. 166,11Kr. 2 013,50
100 - 249Kr. 145,52Kr. 6 086,00
250 +Kr. 125,50Kr. 20 220,00

*price indicative

RS Stock No.:
684-0220
Mfr. Part No.:
G7L-2A-T 48DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Panel

Series

G7L

Terminal Type

Quick Connect

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching Power

5.5kVA

Maximum Operating Temperature

60°C

Coil Resistance

1.2kΩ

Standards/Approvals

TUV, CSA, IEC, RoHS, UL

Length

52.5mm

Coil Power

1.9W

Width

33.5mm

Height

53mm

Contact Material

Silver Alloy

COO (Country of Origin):
ID

PCB Mounting & Plug-in - Power Relays - G7L Series


Relay compatible with momentary voltage drops up to 50% of rated voltage

High capacity and high dielectric strength

Flame-resistance UL94V-0 insulation material

Choice of connection types available - quick-connect or PCB terminals

Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy