Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

Kr. 53,54

(exc. VAT)

Kr. 66,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 247 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 53,54-
25 - 49Kr. 48,519%
50 - 99Kr. 43,1319%
100 - 249Kr. 37,7529%
250 +Kr. 32,8338%

*price indicative

Packaging Options:
RS Stock No.:
684-0384
Mfr. Part No.:
G6B-1114P-US-SV 12DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

Solder

Switching Current

5A

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Switching Power

60W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Coil Resistance

720Ω

Length

20mm

Coil Power

200mW

Height

10mm

Standards/Approvals

CSA, EN, RoHS, UL, VDE

Width

10mm

Contact Material

Silver Alloy

COO (Country of Origin):
JP

Omron PCB Power Relays - G6B Series


The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.

Subminiature: 20x10x10mm

Low 200 mW power consumption

Approvals

UL recognised; CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy