TE Connectivity Panel Mount Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 690-0763
- Mfr. Part No.:
- KUP-14A55-120 9-1393117-9
- Brand:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 5 more to save Kr. 72,25
View bulk pricing optionsSubtotal (1 unit)*
Kr. 528,64
(exc. VAT)
Kr. 660,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 14 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 528,64 | - |
| 5 - 9 | Kr. 514,19 | Kr. 72,25 |
| 10 + | Kr. 500,14 | Kr. 285,00 |
*price indicative
- RS Stock No.:
- 690-0763
- Mfr. Part No.:
- KUP-14A55-120 9-1393117-9
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel Mount | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 45°C | |
| Coil Resistance | 1.7kΩ | |
| Width | 35.7mm | |
| Length | 73.7mm | |
| Standards/Approvals | CSA, REACH, RoHS, UL | |
| Height | 55.6mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Mount Type Panel Mount | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 45°C | ||
Coil Resistance 1.7kΩ | ||
Width 35.7mm | ||
Length 73.7mm | ||
Standards/Approvals CSA, REACH, RoHS, UL | ||
Height 55.6mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
Related links
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Power Relay 10A Switching Current, 3PDT