TE Connectivity T90 Series Power Relay, PCB Mount
- RS Stock No.:
- 781-2664
- Mfr. Part No.:
- T90S5D12-12 2-1393209-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-2664
- Mfr. Part No.:
- T90S5D12-12 2-1393209-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | T90 | |
| Product Type | Power Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Height | 16.9 mm | |
| Length | 30.5 mm | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T90 | ||
Product Type Power Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Height 16.9 mm | ||
Length 30.5 mm | ||
Terminal Type PCB Pin | ||
T90 Series PCB Relay
Heavy duty silver cadmium oxide contacts
Meets UL 873 and UL 508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system
Operating Temperature: -55°C to +85°C
Approvals
UL recognised; CSA certified
Related links
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
- TE Connectivity T90 Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity MSR Series Power Relay, PCB Mount
- TE Connectivity RZ Series Power Relay, PCB Mount
- TE Connectivity T92 Series Power Relay, PCB Mount
- TE Connectivity XT Series Power Relay PCB Mount
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- Omron G2RL Series Power Relay PCB Mount