TE Connectivity Socket Power Relay, 12V Coil, 20A Switching Current, DPDT

Get a bulk buy discount

Add 5 more to save Kr. 127,55

View bulk pricing options

Subtotal (1 unit)*

Kr. 844,27

(exc. VAT)

Kr. 1 055,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 844,27-
5 - 11Kr. 818,76Kr. 127,55
12 +Kr. 791,88Kr. 628,68

*price indicative

RS Stock No.:
782-1637
Mfr. Part No.:
PRD-11DH0-12 4-1393127-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

DPDT

Mount Type

Socket

Series

T92

Terminal Type

Screw

Switching Current

20A

Switching Power

9.8VA

Minimum Operating Temperature

-45°C

Switching AC Voltage

125V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Coil Resistance

71Ω

Length

63.8mm

Coil Power

9.8W

Height

63.3mm

Standards/Approvals

CSA, UR, UL

Width

57.9mm

Contact Material

Silver Alloy

COO (Country of Origin):
MX

PRD Series Heavy Duty Power Relays


Professional range of ElectroMechanical heavy duty power relays offering various different operating functions. Ideal for use on Industrial Controls and Lighting.

Contact ratings to 50A

UL class B insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy