TE Connectivity PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 57,27

(exc. VAT)

Kr. 71,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 162 unit(s) shipping from 16 November 2026
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 57,27-
5 - 9Kr. 55,602%
10 +Kr. 53,207%

*price indicative

RS Stock No.:
782-1744
Distrelec Article No.:
301-28-958
Mfr. Part No.:
T9AS5D12-12 3-1393210-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

T9A

Terminal Type

PCB Pin

Switching Current

20A

Minimum Operating Temperature

-45°C

Switching Power

1W

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Coil Resistance

144Ω

Length

27.4mm

Height

32.5mm

Width

27.9mm

Standards/Approvals

CSA, UL, UR

Coil Power

1W

Contact Material

Silver Alloy

T9A Series Flange Mount Relay


Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface

UL class F insulation system standard

Contact Material: Silver Cadmium Oxide

Operating Temperature: -55°C to +85°C

Switching Current: 30A @ 250Vac

Dimensions: H27.94mm, W27.43mm, D50.29mm

T9AS type is immersion washable

Approvals

UL recognised; CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy