Aratas PCB Power Relay, 12V dc Coil, 30A Switching Current, DPST

Get a bulk buy discount

Add 10 more to save Kr. 76,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 258,20

(exc. VAT)

Kr. 322,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 258,20-
10 - 19Kr. 250,54Kr. 76,60
20 - 49Kr. 236,24Kr. 439,20
50 - 99Kr. 214,04Kr. 2 208,00
100 +Kr. 202,72Kr. 5 548,00

*price indicative

RS Stock No.:
789-6707
Mfr. Part No.:
G7L-2A-P-PV DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

G7L

Terminal Type

Solder

Switching Current

30A

Switching AC Voltage

125V ac

Minimum Operating Temperature

-25°C

Switching Power

1.9W

Maximum Operating Temperature

60°C

Coil Resistance

63Ω

Length

52.5mm

Width

35.5mm

Coil Power

1.9W

Height

47mm

Standards/Approvals

CSA, UL

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
ID

PCB Mounting & Plug-in - Power Relays - G7L Series


Relay compatible with momentary voltage drops up to 50% of rated voltage

High capacity and high dielectric strength

Flame-resistance UL94V-0 insulation material

Choice of connection types available - quick-connect or PCB terminals

Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy