Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 789-7520
- Mfr. Part No.:
- G6B-2214P-1-US DC24
- Brand:
- Aratas
Get a bulk buy discount
Add 10 more to save Kr. 46,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 96,10
(exc. VAT)
Kr. 120,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 68 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 96,10 | - |
| 10 - 24 | Kr. 91,41 | Kr. 46,90 |
| 25 - 99 | Kr. 86,60 | Kr. 237,50 |
| 100 - 249 | Kr. 82,60 | Kr. 1 350,00 |
| 250 + | Kr. 78,25 | Kr. 4 462,50 |
*price indicative
- RS Stock No.:
- 789-7520
- Mfr. Part No.:
- G6B-2214P-1-US DC24
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 300mW | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Width | 11mm | |
| Height | 11mm | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 300mW | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Width 11mm | ||
Height 11mm | ||
Coil Power 200mW | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- CN
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
Related links
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current
- Aratas PCB Relay 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, SPST