Finder DIN Rail Power Relay, 12V ac/dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 800-2786
- Distrelec Article No.:
- 304-10-252
- Mfr. Part No.:
- 13.12.0.012.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 628,97
(exc. VAT)
Kr. 786,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 628,97 |
| 5 - 11 | Kr. 611,35 |
| 12 + | Kr. 595,11 |
*price indicative
- RS Stock No.:
- 800-2786
- Distrelec Article No.:
- 304-10-252
- Mfr. Part No.:
- 13.12.0.012.0000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 13 | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 2.5W | |
| Height | 88.8mm | |
| Width | 60.8mm | |
| Standards/Approvals | CE, EAC | |
| Length | 17.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 13 | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Coil Power 2.5W | ||
Height 88.8mm | ||
Width 60.8mm | ||
Standards/Approvals CE, EAC | ||
Length 17.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
13.11 & 13.12 Series Call and Reset Relays
13.11 & 13.12 series call relays with reset command, rail mounted with 1 or 2 pole, respectively.
Reset command suitable for residential and commercial applications: public bathroom, hospital, hotel
35 mm rail (EN 60715) or flange mount
17.5 mm wide
Operating temperature range: -10 ºC to +60 ºC
IP 20 protection category
Related links
- Finder DIN Rail Power Relay 8A Switching Current, SPDT
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Relay 8A Switching Current, SPDT
- Finder DIN Rail Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder DIN Rail Monostable Relay 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay 24 V ac/dc Coil SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT