Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 805-2210
- Mfr. Part No.:
- R15-2013-23-1012-WTL
- Brand:
- Relpol
46 In stock for same day dispatch
Price Each
Kr. 232,31
(exc. VAT)
Kr. 290,39
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 232,31 |
5 - 11 | Kr. 224,76 |
12 + | Kr. 217,76 |
- RS Stock No.:
- 805-2210
- Mfr. Part No.:
- R15-2013-23-1012-WTL
- Brand:
- Relpol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 35mm |
Coil Resistance | 110Ω |
Coil Power | 1.5W |
Life | 200000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Depth | 54.4mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +70°C |
Series | R15 |
Height | 35mm |
Application | General Purpose |