Idec PCB Power Relay, 220V Coil, 6A Switching Current, 4PDT

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 144,14

(exc. VAT)

Kr. 180,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 144,14-
5 - 11Kr. 139,573%
12 +Kr. 135,226%

*price indicative

RS Stock No.:
813-5104
Mfr. Part No.:
RU4S-A220
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Power Relay

Coil Voltage

220V

Contact Configuration

4PDT

Mount Type

PCB

Series

RJ2S

Terminal Type

Blade

Switching Current

6A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Coil Resistance

18.2kΩ

Maximum Operating Temperature

70°C

Height

41.4mm

Length

27.5mm

Coil Power

1.4W

Width

21mm

Standards/Approvals

UR, UL, CSA

Contact Material

Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

RU Series


RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility

Snap-on marking plate for relay indentification

No internal wires

Solder-free construction

Non-polarised green LED for visual verification of voltage applied

IP40 protection

Operating temperature: -55 ºC to 70 ºC

Wide range of accessories also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy