Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 55,66

(exc. VAT)

Kr. 69,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19Kr. 55,66
20 - 49Kr. 49,55
50 - 99Kr. 48,11
100 +Kr. 46,88

*price indicative

RS Stock No.:
827-6315
Mfr. Part No.:
G5RL-K1A-E DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

PCB Pin

Switching Current

16A

Standards/Approvals

CSA, UL

Width

12.7mm

Height

15.7mm

Length

29mm

COO (Country of Origin):
CN

G5RL Latching


Flux proof

8mm creepage/clearance between coil and contacts

Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy