Turck Power Relay, 24V Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 842-3811
- Mfr. Part No.:
- C7-A20X/024VDC
- Brand:
- Turck
Get a bulk buy discount
Add 5 more to save Kr. 96,10
View bulk pricing optionsSubtotal (1 unit)*
Kr. 478,76
(exc. VAT)
Kr. 598,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 478,76 | - |
| 5 - 9 | Kr. 459,54 | Kr. 96,10 |
| 10 + | Kr. 435,64 | Kr. 431,20 |
*price indicative
- RS Stock No.:
- 842-3811
- Mfr. Part No.:
- C7-A20X/024VDC
- Brand:
- Turck
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
| Brand | Turck | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | C7-A20 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 594Ω | |
| Length | 21mm | |
| Height | 37.5mm | |
| Coil Power | 1W | |
| Width | 28mm | |
| Standards/Approvals | RoHS, CE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series C7-A20 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 594Ω | ||
Length 21mm | ||
Height 37.5mm | ||
Coil Power 1W | ||
Width 28mm | ||
Standards/Approvals RoHS, CE | ||
Contact Material Silver Alloy | ||
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Related links
- Turck Power Relay 10A Switching Current, DPDT
- Turck Power Relay 10A Switching Current, DPDT
- Turck Power Relay 6A Switching Current, DPDT
- Turck Power Relay 10A Switching Current, DPDT
- Turck Power Relay 10A Switching Current, 3PDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, DPDT