Turck Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 549,46

(exc. VAT)

Kr. 686,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 39 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 549,46
5 - 9Kr. 533,90
10 +Kr. 519,72

*price indicative

RS Stock No.:
842-3824
Mfr. Part No.:
C9-A41FX/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

C9-A41

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

110V dc

Switching Power

1.3kVA

Minimum Operating Temperature

-40°C

Coil Resistance

594Ω

Maximum Operating Temperature

70°C

Coil Power

1W

Width

12.5mm

Standards/Approvals

CE, RoHS

Height

37.5mm

Length

21mm

Contact Material

Silver Alloy

5A 4PCO Standard - C9 Series


Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy