Carlo Gavazzi Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 857-3017
- Distrelec Article No.:
- 137-07-892
- Mfr. Part No.:
- RCP11003230VAC
- Brand:
- Carlo Gavazzi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 243,10
(exc. VAT)
Kr. 303,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 114 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 243,10 |
| 5 - 11 | Kr. 235,44 |
| 12 + | Kr. 228,00 |
*price indicative
- RS Stock No.:
- 857-3017
- Distrelec Article No.:
- 137-07-892
- Mfr. Part No.:
- RCP11003230VAC
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 3PDT | |
| Series | RCP | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Switching Power | 300W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 11kΩ | |
| Coil Power | 2.5W | |
| Height | 35.5mm | |
| Standards/Approvals | UL, CSA | |
| Width | 56mm | |
| Length | 35.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Series RCP | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Switching Power 300W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 11kΩ | ||
Coil Power 2.5W | ||
Height 35.5mm | ||
Standards/Approvals UL, CSA | ||
Width 56mm | ||
Length 35.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Carlo Gavazzi Relay
Carlo Gavazzi general purpose relays provide the user with a reliable switching solution
Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
Related links
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 120 V ac Coil 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT