MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 300,63

(exc. VAT)

Kr. 375,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 300,63
5 - 9Kr. 292,27
10 - 24Kr. 284,38
25 - 49Kr. 276,87
50 +Kr. 269,78

*price indicative

RS Stock No.:
192-5296
Mfr. Part No.:
ERDN20-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Accessory Type

Redundancy Module

Product Type

Redundancy Module

For Use With

Redundancy Module

Depth

36mm

Length

99mm

Standards/Approvals

CE, EN61000-6-2(EN50082-2), EN61000-4-5, EN61000-4-3, UL62368-1, EN61000-4-6, EN61000-4-2, EN61000-4-8, RoHS, EN55032, EN55035, IEC62368-1, EN55024, UL, EN61000-4-4, EAC

Width

82mm

COO (Country of Origin):
CN
20A Enclosed Redundancy Module to improve overall l system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 24Vdc

Support 1+1 and N+1 redundancy system

2 channels inout and 1 output

Suitable for redundancy operation of 5V/12V/24V/48V system

Output current up to 20A

Cooling by free air convection

-40 to +80°C ultra-wide operating temperature (>+60°C derating)

Built-in 2 channels DC OK signal and alarm relay contact

3 years warranty

Applications

Industrial control system

Semiconductor fabrication equipment

Factory automation

Electro-mechanical apparatus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy