Texas Instruments TPS22916CYFPT Low Side/High Side, Load Switch Power Control Switch 4-Pin, DSBGA

Get a bulk buy discount

Add 50 more to save Kr. 22,35

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 85,69

(exc. VAT)

Kr. 107,11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 730 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 8,569Kr. 85,69-
50 - 90Kr. 8,122Kr. 81,22Kr. 22,35
100 - 240Kr. 7,322Kr. 73,22Kr. 124,70
250 - 490Kr. 6,578Kr. 65,78Kr. 497,75
500 +Kr. 6,269Kr. 62,69Kr. 1 150,00

*price indicative

Packaging Options:
RS Stock No.:
252-8590
Mfr. Part No.:
TPS22916CYFPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Control Switch

Power Switch Type

Load Switch

Power Switch Topology

Low Side/High Side

Number of Outputs

1

Mount Type

Surface

Minimum Supply Voltage

1V

Package Type

DSBGA

Pin Count

4

Maximum Supply Voltage

5.5V

Operating Current

2A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

810μm

Height

500μm

Standards/Approvals

RoHS

Width

810μm

Automotive Standard

No

Series

TPS22916xx

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy