Catu General PPE Combination Kit Containing 99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-11000, MS-917-BS

Subtotal (1 unit)*

Kr. 2 545,17

(exc. VAT)

Kr. 3 181,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 545,17

*price indicative

RS Stock No.:
286-1629
Mfr. Part No.:
KIT18510BS
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Kit Contents

99-8487, AL-201-C/1, AP-467, CG-10-C, CG-80-H, MO-11000, MS-917-BS

Product Type

PPE Combination Kit

Protection Type

General

Standards/Approvals

NF C18-510, RoHS

COO (Country of Origin):
FR
The Catu Low Voltage Protection Kit, designed in accordance with NF C18-510 standards, serves as a comprehensive solution for ensuring safety during interventions on low-voltage electrical installations (BT).

Face Shield

This kit contains :

1 simplified voltage detector (3 voltage levels: 50, 230, 400 V AC) MS-917-BS supplied with storage pouch.

1 pair of 1000 V AC / 1500 V DC insulating gloves. Wellfit finish. Size 10 - CG-10-C.

1 pair of cotton under-gloves CG-80-H.

1 modular circuit breaker lock with mini padlock AL-201-C/1.

1 ’equipment condemned’ badge AP-467.

1 BS 99-8487 safety guide.

1 Pair of mechanical goggles - MO-11000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy