Jumo 443447 Pressure Calibrator
- RS Stock No.:
- 278-754
- Mfr. Part No.:
- HART modem USB
- Brand:
- Jumo
Subtotal (1 unit)*
Kr. 4 452,10
(exc. VAT)
Kr. 5 565,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 452,10 |
*price indicative
- RS Stock No.:
- 278-754
- Mfr. Part No.:
- HART modem USB
- Brand:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Calibrator | |
| Model Number | 443447 | |
| Weight | 160g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Calibrator | ||
Model Number 443447 | ||
Weight 160g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Jumo HART modem with USB interface enables communication between a HART-compatible transmitter and a Windows setup program. Ensures seamless device configuration and diagnostics.
Enables efficient device setup and monitoring
Compatible with Windows setup programs
Related links
- Phoenix Contact GW HART USB MODEM Series Cable Set
- Jumo 381238 Pressure Calibrator
- Jumo 448193 Pressure Calibrator
- Fluke 718 -850 mbar to 2 bar Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721EX -0.83 bar to 6.9 bar Pressure Calibrator
- Druck DPI 800 25 mbar to 200 mbar Pressure Calibrator
- Druck DPI610E 0 bar to 2 bar Pressure Calibrator