Parker 24° Cone Male Pressure Gauge Connector MAV12LROMDCF G 1/4 Steel
- RS Stock No.:
- 281-2630
- Mfr. Part No.:
- MAV12LROMDCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr. 1 258,40
(exc. VAT)
Kr. 1 573,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 258,40 | Kr. 50,336 |
*price indicative
- RS Stock No.:
- 281-2630
- Mfr. Part No.:
- MAV12LROMDCF
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Pressure Gauge Connector | |
| Connection A | 24° Cone Male | |
| Connection B | G 1/4 | |
| Body Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Gauge Connector | ||
Connection A 24° Cone Male | ||
Connection B G 1/4 | ||
Body Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Parker Ermeto DIN pressure gauge adapters is the connection of 2 tube or hose lines with the same or different diameters. This range of fittings is available in steel material.
High corrosion resistance
Compliance to DIN ISO 1179
Related links
- Parker 24° Cone Male Pressure Gauge Connector MAV12SROMDCF G 1/2 Steel
- WIKA Male 10 bar
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LROMDCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LRCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LROMDCF 1/4 In BSP MAV0
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV10LRCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LRCF 1/4 In BSP In-Line Diagnostic Fittings and Adapters
- Parker Hydraulic Swivel 24° Cone Male to G 1/8 Female, GAI06LRCFX