Bourdon Pressure Gauge Cock Threaded Threaded
- RS Stock No.:
- 220-7948
- Mfr. Part No.:
- ARPA03L
- Brand:
- Bourdon
Subtotal (1 unit)*
Kr. 391,71
(exc. VAT)
Kr. 489,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 391,71 |
*price indicative
- RS Stock No.:
- 220-7948
- Mfr. Part No.:
- ARPA03L
- Brand:
- Bourdon
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
| Brand | Bourdon | |
| Product Type | Pressure Gauge Cock | |
| Inlet Connection Type | Threaded | |
| Maximum Operating Pressure | 400 bar | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/2 in | |
| Body Material | Brass | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge Cock | ||
Inlet Connection Type Threaded | ||
Maximum Operating Pressure 400 bar | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/2 in | ||
Body Material Brass | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The Bourdon gauge valve with or without test flanges. It can be used in water and waste water, energy and machinery application.
Made up of steel