Bourdon, 63 mm G 1/4 Pressure Gauge, 25 bar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 213,81

(exc. VAT)

Kr. 267,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 213,81
5 - 9Kr. 205,35
10 +Kr. 196,65

*price indicative

Calibration Options:

Each

Kr. 1 029,81

(exc. VAT)

Kr. 1 287,26

(inc. VAT)

Each

Kr. 1 430,81

(exc. VAT)

Kr. 1 788,51

(inc. VAT)

RS Stock No.:
184-6062
Mfr. Part No.:
MIT3-F22.B26
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

25bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Accuracy

±1.6 %

Series

MIT3

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1

RoHS Status: Exempted

COO (Country of Origin):
CN
MIT, Nominal size 63 mm, G ¼

For non-corrosive gasses and liquids

Class 1.6 according to EN 837-1

Case material: Stainless steel

Wetted parts: Brass

OEM applications

Liquid-filled for applications with pulsations or vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy